


D2X2LG6 | |
|---|---|
DigiKey Part Number | 298-18241-ND |
Manufacturer | |
Manufacturer Product Number | D2X2LG6 |
Description | WIRE DUCT ROUND SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Round Hole (Raceway), Base | |
Height | 2.140" (54.36mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,47000 € | 46,47 € |
| 10 | 43,21000 € | 432,10 € |
| 25 | 41,97360 € | 1.049,34 € |
| 50 | 41,06020 € | 2.053,01 € |
| 120 | 39,93317 € | 4.791,98 € |
| 360 | 38,55972 € | 13.881,50 € |
| 600 | 38,55918 € | 23.135,51 € |
| Unit Price without VAT: | 46,47000 € |
|---|---|
| Unit Price with VAT: | 55,29930 € |


