
FS2X2LG6 | |
|---|---|
DigiKey Part Number | 298-18308-ND |
Manufacturer | |
Manufacturer Product Number | FS2X2LG6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-22008 | HellermannTyton | 13 | 1436-1716-ND | 34,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,18000 € | 42,18 € |
| 10 | 39,22200 € | 392,22 € |
| 25 | 38,09960 € | 952,49 € |
| 50 | 37,27060 € | 1.863,53 € |
| 120 | 36,24800 € | 4.349,76 € |
| 360 | 35,00169 € | 12.600,61 € |
| 600 | 34,82635 € | 20.895,81 € |
| Unit Price without VAT: | 42,18000 € |
|---|---|
| Unit Price with VAT: | 50,19420 € |




