Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



EEV-HA1C221XP | |
|---|---|
DigiKey Part Number | PCE3360TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1C221XP |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPC221XAP | Panasonic Industry | 2.148 | PCE4537CT-ND | 0,64000 € | Direct |
| EEE-HA1C221XP | Panasonic Industry | 4.520 | PCE4185CT-ND | 0,42000 € | Direct |
| EEE-HAC221XAP | Panasonic Industry | 1.484 | PCE4698CT-ND | 0,51000 € | Direct |
| EEE-FK1C221XP | Panasonic Industry | 43.531 | PCE3788CT-ND | 0,54000 € | Upgrade |
| EEE-FKC221XAP | Panasonic Industry | 114 | PCE4402CT-ND | 0,65000 € | Upgrade |













