
EEE-FPC221XAP | |
|---|---|
DigiKey Part Number | PCE4537TR-ND - Tape & Reel (TR) PCE4537CT-ND - Cut Tape (CT) PCE4537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC221XAP |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC221XAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FTE221XAP | Panasonic Industry | 13.610 | 10-EEE-FTE221XAPCT-ND | 0,82000 € | Upgrade |
| EEE-FP1C221AP | Panasonic Industry | 13.825 | PCE4536CT-ND | 0,80000 € | Similar |
| 16TZV220M6.3X8 | Rubycon | 8.421 | 1189-1538-1-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,26800 € | 26,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,19472 € | 175,25 € |
| 1.800 | 0,18022 € | 324,40 € |
| 2.700 | 0,17290 € | 466,83 € |
| 4.500 | 0,16474 € | 741,33 € |
| 6.300 | 0,15994 € | 1.007,62 € |
| 9.000 | 0,15531 € | 1.397,79 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

