Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FM1A221B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1A221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A221B |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A221B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.500" (12.70mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1A221 | Panasonic Industry | 18.234 | P12920-ND | 0,37000 € | Parametric Equivalent |
| EEU-FM1A221H | Panasonic Industry | 3.750 | 10-EEU-FM1A221HCT-ND | 0,38000 € | Parametric Equivalent |
| 10YXF220MEFC6.3X11 | Rubycon | 2 | 1189-1874-ND | 0,26000 € | Parametric Equivalent |
| 10YXF220MEFCT16.3X11 | Rubycon | 0 | 10YXF220MEFCT16.3X11-ND | 0,06055 € | Parametric Equivalent |
| 10YXG220MEFC6.3X11 | Rubycon | 409 | 1189-1899-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09785 € | 195,70 € |
| Unit Price without VAT: | 0,09785 € |
|---|---|
| Unit Price with VAT: | 0,11644 € |












