
EEU-FM1A221H | |
|---|---|
DigiKey Part Number | 10-EEU-FM1A221HCT-ND - Cut Tape (CT) 10-EEU-FM1A221HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A221H |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A221H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.500" (12.70mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,15390 € | 15,39 € |
| 500 | 0,11974 € | 59,87 € |
| 1.000 | 0,10894 € | 108,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09813 € | 196,26 € |
| 4.000 | 0,09079 € | 363,16 € |
| 6.000 | 0,08709 € | 522,54 € |
| 10.000 | 0,08296 € | 829,60 € |
| 14.000 | 0,08054 € | 1.127,56 € |
| 20.000 | 0,07819 € | 1.563,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

