


EEU-FM1A221 | |
|---|---|
DigiKey Part Number | P12920-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A221 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A221 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1A221 | Panasonic Industry | 1.411 | P14375-ND | 0,38000 € | Direct |
| EEU-FR1C221 | Panasonic Industry | 2.355 | P14393-ND | 0,38000 € | Upgrade |
| EEU-FR1A221B | Panasonic Industry | 7.329 | P15322CT-ND | 0,39000 € | Similar |
| EEU-FM1A221H | Panasonic Industry | 3.750 | 10-EEU-FM1A221HCT-ND | 0,38000 € | Parametric Equivalent |
| 16YXJ220M6.3X11 | Rubycon | 6 | 1189-4155-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17040 € | 8,52 € |
| 200 | 0,13490 € | 26,98 € |
| 600 | 0,11457 € | 68,74 € |
| 1.000 | 0,10694 € | 106,94 € |
| 2.600 | 0,09519 € | 247,49 € |
| 5.000 | 0,08870 € | 443,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

