Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EEU-FC1H181L | |
|---|---|
DigiKey Part Number | P10324-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H181L |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H181L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 559 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H181B | Panasonic Industry | 253 | 10-EEU-FC1H181BCT-ND | 0,82000 € | Similar |
| EEU-FC1H181LJ | Panasonic Industry | 0 | EEU-FC1H181LJ-ND | 0,16941 € | Similar |
| ELXY500ELL181MJ20S | Chemi-Con | 3.939 | 565-1839-ND | 0,98000 € | Similar |
| ELXZ500ELL181MH20D | Chemi-Con | 0 | 565-2014-ND | 0,20189 € | Similar |
| ELXZ500ELL181MJ16S | Chemi-Con | 3.375 | 565-ELXZ500ELL181MJ16S-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,34800 € | 17,40 € |
| 200 | 0,28195 € | 56,39 € |
| 600 | 0,24442 € | 146,65 € |
| 1.000 | 0,23037 € | 230,37 € |
| 2.600 | 0,20870 € | 542,62 € |
| 5.000 | 0,19676 € | 983,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |












