ELXZ500ELL181MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 3.949
Unit Price: 0,99000 €
Datasheet

Similar


Chemi-Con
In Stock: 3.375
Unit Price: 0,83000 €
Datasheet

Similar


Panasonic Industry
In Stock: 263
Unit Price: 0,83000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,17154 €
Datasheet

Similar


Nichicon
In Stock: 501
Unit Price: 0,63000 €
Datasheet

Similar


Nichicon
In Stock: 65
Unit Price: 0,69000 €
Datasheet

Similar


Nichicon
In Stock: 1.734
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6
Unit Price: 0,57000 €
Datasheet
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ500ELL181MH20D

DigiKey Part Number
565-2014-ND
Manufacturer
Manufacturer Product Number
ELXZ500ELL181MH20D
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
292 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes