180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
LXZ Series 16H, 10D

ELXZ500ELL181MJ16S

DigiKey Part Number
565-ELXZ500ELL181MJ16S-ND
Manufacturer
Manufacturer Product Number
ELXZ500ELL181MJ16S
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ500ELL181MJ16S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
130 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.375
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51800 €5,18 €
500,39240 €19,62 €
1000,35240 €35,24 €
8000,26838 €214,70 €
1.6000,24923 €398,77 €
3.2000,23331 €746,59 €
5.6000,22245 €1.245,72 €
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €