
ELXY500ELL181MJ20S | |
|---|---|
DigiKey Part Number | 565-1839-ND |
Manufacturer | |
Manufacturer Product Number | ELXY500ELL181MJ20S |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY500ELL181MJ20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 378 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Impedance 88 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,47660 € | 23,83 € |
| 100 | 0,42950 € | 42,95 € |
| 800 | 0,33059 € | 264,47 € |
| 1.600 | 0,30804 € | 492,86 € |
| 3.200 | 0,28930 € | 925,76 € |
| 5.600 | 0,27652 € | 1.548,51 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

