EEU-FC1A562SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 297
Unit Price: 1,91000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,77394 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 36
Unit Price: 2,12000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,77260 €
Datasheet

Similar


Chemi-Con
In Stock: 500
Unit Price: 2,57000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,73032 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,09000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,72223 €
Datasheet

Similar


Nichicon
In Stock: 50
Unit Price: 2,45000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,87307 €
Datasheet

Similar


Nichicon
In Stock: 301
Unit Price: 1,87000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,06408 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 570
Unit Price: 1,70000 €
Datasheet
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A562SB

DigiKey Part Number
EEU-FC1A562SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A562SB
Description
CAP ALUM 5600UF 20% 10V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A562SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.117 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Part Status
Active
Impedance
28 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1A562Panasonic Industry297P11191-ND1,91000 €Similar
EEU-FC1A562BPanasonic Industry0EEU-FC1A562B-ND0,77394 €Similar
EEU-FC1A562SPanasonic Industry36P10238-ND2,12000 €Parametric Equivalent
ELXY100ELL562ML30SChemi-Con0565-1765-ND0,77260 €Similar
ELXZ100ELL562MK40SChemi-Con500565-1915-ND2,57000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,66688 €166,72 €
Manufacturers Standard Package
Unit Price without VAT:0,66688 €
Unit Price with VAT:0,79359 €