Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



ELXZ100ELL562ML25S | |
|---|---|
DigiKey Part Number | 565-1916-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ100ELL562ML25S |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ100ELL562ML25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.176 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.56 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY100ELL562ML30S | Chemi-Con | 0 | 565-1765-ND | 0,71888 € | Similar |
| ELXZ100ELL562MK40S | Chemi-Con | 485 | 565-1915-ND | 2,57000 € | Similar |
| ELXZ100ELL562MM20S | Chemi-Con | 0 | 565-1917-ND | 0,99514 € | Similar |
| EEU-FC1A562 | Panasonic Industry | 297 | P11191-ND | 1,91000 € | Direct |
| EEU-FC1A562B | Panasonic Industry | 0 | EEU-FC1A562B-ND | 0,77394 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67896 € | 339,48 € |
| Unit Price without VAT: | 0,67896 € |
|---|---|
| Unit Price with VAT: | 0,80796 € |














