Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPJ1A562MHD | |
|---|---|
DigiKey Part Number | 493-5523-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A562MHD |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A562MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.61 A @ 10 kHz |
Part Status Not For New Designs | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A562MHD | Nichicon | 50 | 493-5591-ND | 2,45000 € | Similar |
| UPW1A562MHD | Nichicon | 296 | 493-1759-ND | 1,87000 € | Similar |
| UPW1A562MHD6 | Nichicon | 570 | 493-1760-ND | 1,70000 € | Similar |
| UPA1C562MHD | Nichicon | 0 | 493-5432-ND | 1,13327 € | Parametric Equivalent |
| ELXY100ELL562ML30S | Chemi-Con | 0 | 565-1765-ND | 0,77260 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38100 € | 13,81 € |
| 50 | 1,08560 € | 54,28 € |
| 100 | 0,99260 € | 99,26 € |
| 500 | 0,83246 € | 416,23 € |
| 1.000 | 0,78207 € | 782,07 € |
| 2.500 | 0,72832 € | 1.820,80 € |
| 5.000 | 0,69558 € | 3.477,90 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |















