



UPM1A562MHD | |
|---|---|
DigiKey Part Number | 493-5591-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A562MHD |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A562MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.61 A @ 10 kHz |
Part Status Not For New Designs | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A562MHD | Nichicon | 301 | 493-1759-ND | 1,87000 € | Upgrade |
| UPW1A562MHD6 | Nichicon | 570 | 493-1760-ND | 1,70000 € | Similar |
| UPW1C562MHD | Nichicon | 300 | 493-1803-ND | 2,54000 € | Parametric Equivalent |
| EEU-FC1A562 | Panasonic Industry | 297 | P11191-ND | 1,91000 € | Direct |
| EEU-FC1A562B | Panasonic Industry | 0 | EEU-FC1A562B-ND | 0,77394 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63400 € | 16,34 € |
| 50 | 1,29500 € | 64,75 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

