



UPW1C562MHD | |
|---|---|
DigiKey Part Number | 493-1803-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C562MHD |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C562MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.678 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C562MHD6 | Nichicon | 80 | 493-1804-ND | 2,44000 € | Similar |
| ELXZ160ELL562ML35S | Chemi-Con | 921 | 565-ELXZ160ELL562ML35S-ND | 2,74000 € | Direct |
| EEU-FC1C562 | Panasonic Industry | 11 | P11210-ND | 2,83000 € | Similar |
| ELXY160ELL562ML40S | Chemi-Con | 0 | 565-1788-ND | 1,19560 € | Similar |
| ELXZ160ELL562MM30S | Chemi-Con | 419 | 565-ELXZ160ELL562MM30S-ND | 2,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,69500 € | 16,95 € |
| 50 | 1,34380 € | 67,19 € |
| 100 | 1,23310 € | 123,31 € |
| 500 | 1,04280 € | 521,40 € |
| 1.000 | 0,98291 € | 982,91 € |
| 2.500 | 0,91905 € | 2.297,62 € |
| 5.000 | 0,88018 € | 4.400,90 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

