
ELXZ160ELL562MM30S | |
|---|---|
DigiKey Part Number | 565-ELXZ160ELL562MM30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ160ELL562MM30S |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ160ELL562MM30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.8305 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.33 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 $ | 3,42 $ |
| 10 | 2,30000 $ | 23,00 $ |
| 50 | 1,83460 $ | 91,73 $ |
| 250 | 1,53100 $ | 382,75 $ |
| 500 | 1,43544 $ | 717,72 $ |
| 1.000 | 1,35606 $ | 1.356,06 $ |
| 2.500 | 1,27140 $ | 3.178,50 $ |
| 5.000 | 1,21987 $ | 6.099,35 $ |
| Unit Price without VAT: | 3,42000 $ |
|---|---|
| Unit Price with VAT: | 4,06980 $ |

