
EEU-FC1A562S | |
|---|---|
DigiKey Part Number | P10238-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A562S |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A562S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.117 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A562 | Panasonic Industry | 297 | P11191-ND | 1,91000 € | Similar |
| ELXZ100ELL562MK40S | Chemi-Con | 500 | 565-1915-ND | 2,57000 € | Similar |
| UPM1A562MHD | Nichicon | 50 | 493-5591-ND | 2,45000 € | Similar |
| UPW1A562MHD | Nichicon | 301 | 493-1759-ND | 1,87000 € | Similar |
| UPW1A562MHD6 | Nichicon | 570 | 493-1760-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40100 € | 14,01 € |
| 50 | 1,10300 € | 55,15 € |
| 100 | 1,00910 € | 100,91 € |
| 500 | 0,84738 € | 423,69 € |
| 1.000 | 0,79653 € | 796,53 € |
| 2.500 | 0,74227 € | 1.855,67 € |
| 5.000 | 0,70923 € | 3.546,15 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

