Direct
Direct
Similar
Similar
Similar
Parametric Equivalent

EEU-ED2W680 | |
|---|---|
DigiKey Part Number | P13564-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2W680 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2W680 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LLE68MEFC18X31.5 | Rubycon | 0 | 450LLE68MEFC18X31.5-ND | 1,83935 € | Direct |
| UCS2W680MHD | Nichicon | 3.376 | 493-13090-ND | 3,43000 € | Direct |
| UPT2W680MHD | Nichicon | 0 | 493-11209-ND | 3,71000 € | Similar |
| UPT2W680MHD6 | Nichicon | 209 | 493-11208-ND | 3,82000 € | Similar |
| UVY2W680MHD | Nichicon | 228 | 493-12504-ND | 3,77000 € | Similar |







