
500LXW68MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-4272-ND |
Manufacturer | |
Manufacturer Product Number | 500LXW68MEFR18X35 |
Description | CAP ALUM 68UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500LXW68MEFR18X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.496 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,02100 € | 30,21 € |
| 50 | 2,44780 € | 122,39 € |
| 200 | 2,11740 € | 423,48 € |
| 600 | 1,92997 € | 1.157,98 € |
| 1.000 | 1,85994 € | 1.859,94 € |
| 2.600 | 1,75214 € | 4.555,56 € |
| 5.000 | 1,69280 € | 8.464,00 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

