



UCS2W680MHD | |
|---|---|
DigiKey Part Number | 493-13090-ND |
Manufacturer | |
Manufacturer Product Number | UCS2W680MHD |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2W680MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.575 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,32400 € | 23,24 € |
| 50 | 1,86740 € | 93,37 € |
| 100 | 1,72320 € | 172,32 € |
| 500 | 1,47540 € | 737,70 € |
| 1.000 | 1,39747 € | 1.397,47 € |
| 2.500 | 1,31440 € | 3.286,00 € |
| 5.000 | 1,26383 € | 6.319,15 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

