



UVY2W680MHD | |
|---|---|
DigiKey Part Number | 493-12504-ND |
Manufacturer | |
Manufacturer Product Number | UVY2W680MHD |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W680MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 212.75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,56500 € | 25,65 € |
| 50 | 2,06860 € | 103,43 € |
| 100 | 1,91220 € | 191,22 € |
| 500 | 1,64340 € | 821,70 € |
| 1.000 | 1,55889 € | 1.558,89 € |
| 2.500 | 1,46878 € | 3.671,95 € |
| 5.000 | 1,41393 € | 7.069,65 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

