UPT2W680MHD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 209
Unit Price: 3,87000 €
Datasheet

Similar


Nichicon
In Stock: 228
Unit Price: 3,81000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,21780 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,21520 €

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPT2W680MHD

DigiKey Part Number
493-11209-ND
Manufacturer
Manufacturer Product Number
UPT2W680MHD
Description
CAP ALUM 68UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPT2W680MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Ripple Current @ High Frequency
784 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,75000 €3,75 €
102,55400 €25,54 €
502,05860 €102,93 €
3001,70703 €512,11 €
6001,61023 €966,14 €
1.2001,52985 €1.835,82 €
2.7001,45297 €3.923,02 €
5.1001,40337 €7.157,19 €
Manufacturers Standard Package
Unit Price without VAT:3,75000 €
Unit Price with VAT:4,46250 €