Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-HC2S151HA | |
|---|---|
DigiKey Part Number | P14080-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2S151HA |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.216Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.176 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.216Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMR421VSN151MP30S | Chemi-Con | 0 | EKMR421VSN151MP30S-ND | 3,21645 € | Direct |
| EKMW421VSN151MP30S | Chemi-Con | 0 | EKMW421VSN151MP30S-ND | 3,56295 € | Direct |
| 420VXH150MEFCSN22X35 | Rubycon | 186 | 1189-420VXH150MEFCSN22X35-ND | 3,76000 € | Upgrade |
| 450VXH150MEFCSN22X35 | Rubycon | 275 | 1189-2029-ND | 4,36000 € | Upgrade |
| EKMS421VSN151MP35S | Chemi-Con | 0 | EKMS421VSN151MP35S-ND | 3,43625 € | Upgrade |










