Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMR421VSN151MP30S | |
|---|---|
DigiKey Part Number | EKMR421VSN151MP30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR421VSN151MP30S |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR421VSN151MP30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3013 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS451VSN151MP30S | Chemi-Con | 98 | 565-EKHS451VSN151MP30S-ND | 8,47000 € | Parametric Equivalent |
| EKMW421VSN151MP30S | Chemi-Con | 0 | EKMW421VSN151MP30S-ND | 3,56295 € | Parametric Equivalent |
| EKMW451VSN151MP30S | Chemi-Con | 135 | 565-EKMW451VSN151MP30S-ND | 8,67000 € | Parametric Equivalent |
| 420MXH150MEFC22X30 | Rubycon | 0 | 420MXH150MEFC22X30-ND | 2,10775 € | Parametric Equivalent |
| 420MXK150MEFCSN22X30 | Rubycon | 0 | 1189-3463-ND | 4,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,21645 € | 643,29 € |
| Unit Price without VAT: | 3,21645 € |
|---|---|
| Unit Price with VAT: | 3,82758 € |








