
450MXK150MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-2606-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK150MEFCSN22X30 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK150MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.12 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.568 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,01800 € | 40,18 € |
| 50 | 3,29440 € | 164,72 € |
| 200 | 2,87700 € | 575,40 € |
| 600 | 2,64030 € | 1.584,18 € |
| 1.000 | 2,55189 € | 2.551,89 € |
| 2.600 | 2,41579 € | 6.281,05 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

