Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FP1E151AP | |
|---|---|
DigiKey Part Number | PCE4547TR-ND - Tape & Reel (TR) PCE4547CT-ND - Cut Tape (CT) PCE4547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E151AP |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E151AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E151AP | Panasonic Industry | 14.155 | PCE4415CT-ND | 0,91000 € | Direct |
| EEE-FK1E151P | Panasonic Industry | 11.324 | PCE3798CT-ND | 0,76000 € | Direct |
| EEE-FK1E151GP | Panasonic Industry | 0 | EEE-FK1E151GP-ND | 0,33246 € | Upgrade |
| EEE-FK1V151AP | Panasonic Industry | 1.033 | PCE4427CT-ND | 0,91000 € | Upgrade |
| EEE-FK1V151GP | Panasonic Industry | 0 | EEE-FK1V151GP-ND | 0,33246 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,47720 € | 23,86 € |
| 100 | 0,43000 € | 43,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34226 € | 171,13 € |
| 1.000 | 0,31712 € | 317,12 € |
| 1.500 | 0,30443 € | 456,64 € |
| 2.500 | 0,29027 € | 725,67 € |
| 3.500 | 0,28195 € | 986,82 € |
| 5.000 | 0,27392 € | 1.369,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |








