



UCL1E151MNL1GS | |
|---|---|
DigiKey Part Number | 493-3939-2-ND - Tape & Reel (TR) 493-3939-1-ND - Cut Tape (CT) 493-3939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E151MNL1GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E151MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V151MNL1GS | Nichicon | 2.560 | 493-6421-1-ND | 0,66000 € | Upgrade |
| UUD1V151MNL1GS | Nichicon | 16.534 | 493-2291-1-ND | 0,59000 € | Upgrade |
| UCD1E151MNL1GS | Nichicon | 6.984 | 493-6378-1-ND | 0,65000 € | Similar |
| UCL1E151MCL6GS | Nichicon | 980 | 493-3940-1-ND | 1,08000 € | Similar |
| UUD1E151MNL1GS | Nichicon | 84 | 493-2277-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53100 € | 5,31 € |
| 50 | 0,40240 € | 20,12 € |
| 100 | 0,36140 € | 36,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29102 € | 145,51 € |
| 1.000 | 0,26883 € | 268,83 € |
| 1.500 | 0,25762 € | 386,43 € |
| 2.500 | 0,24513 € | 612,82 € |
| 3.500 | 0,23778 € | 832,23 € |
| 5.000 | 0,23069 € | 1.153,45 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

