



UCL1E151MCL6GS | |
|---|---|
DigiKey Part Number | 493-3940-2-ND - Tape & Reel (TR) 493-3940-1-ND - Cut Tape (CT) 493-3940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E151MCL6GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E151MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69300 € | 6,93 € |
| 50 | 0,53020 € | 26,51 € |
| 100 | 0,47860 € | 47,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38978 € | 194,89 € |
| 1.000 | 0,36180 € | 361,80 € |
| 1.500 | 0,34768 € | 521,52 € |
| 2.500 | 0,33194 € | 829,85 € |
| 3.500 | 0,32268 € | 1.129,38 € |
| 5.000 | 0,31374 € | 1.568,70 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

