



UCD1V151MNL1GS | |
|---|---|
DigiKey Part Number | 493-6421-2-ND - Tape & Reel (TR) 493-6421-1-ND - Cut Tape (CT) 493-6421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V151MNL1GS |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V151MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,25190 € | 25,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19994 € | 99,97 € |
| 1.000 | 0,18353 € | 183,53 € |
| 1.500 | 0,17525 € | 262,88 € |
| 2.500 | 0,16601 € | 415,02 € |
| 3.500 | 0,16058 € | 562,03 € |
| 5.000 | 0,15533 € | 776,65 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

