Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar



ECA-1EM331BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1EM331BJCT-ND - Cut Tape (CT) 10-ECA-1EM331BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM331BJ |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM331BJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 663 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EM331B | Panasonic Industry | 2.655 | 10-ECA-1EM331BCT-ND | 0,39000 € | Similar |
| ECA-1EM331 | Panasonic Industry | 6.749 | P5154-ND | 0,38000 € | Parametric Equivalent |
| EKZH250ETD331MHB5D | Chemi-Con | 7 | 565-EKZH250ETD331MHB5DCT-ND | 0,64000 € | Direct |
| EKZM250ETD331MHB5D | Chemi-Con | 0 | 565-EKZM250ETD331MHB5DTB-ND | 0,11528 € | Direct |
| UPA1E331MPD1TD | Nichicon | 1.735 | 493-4903-1-ND | 0,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17580 € | 8,79 € |
| 100 | 0,15580 € | 15,58 € |
| 500 | 0,12122 € | 60,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10829 € | 108,29 € |
| 2.000 | 0,09938 € | 198,76 € |
| 3.000 | 0,09488 € | 284,64 € |
| 5.000 | 0,08986 € | 449,30 € |
| 7.000 | 0,08691 € | 608,37 € |
| 10.000 | 0,08406 € | 840,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











