



UPA1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-4903-1-ND - Cut Tape (CT) 493-4903-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 409.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,21850 € | 21,85 € |
| 500 | 0,17230 € | 86,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15772 € | 157,72 € |
| 2.000 | 0,14560 € | 291,20 € |
| 3.000 | 0,13948 € | 418,44 € |
| 5.000 | 0,13266 € | 663,30 € |
| 7.000 | 0,12865 € | 900,55 € |
| 10.000 | 0,12477 € | 1.247,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

