ESMG250ELL331MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 6.196
Unit Price: 0,48000 €
Datasheet

Direct


Rubycon
In Stock: 2.048
Unit Price: 0,49000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.702
Unit Price: 0,61000 €
Datasheet

Direct


Nichicon
In Stock: 593
Unit Price: 0,54000 €
Datasheet

Upgrade


Rubycon
In Stock: 241
Unit Price: 0,41000 €
Datasheet

Upgrade


Rubycon
In Stock: 7.474
Unit Price: 0,42000 €
Datasheet

Upgrade


Rubycon
In Stock: 3.016
Unit Price: 0,41000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19.455
Unit Price: 0,49000 €
Datasheet

Upgrade


KEMET
In Stock: 18.591
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.264
Unit Price: 0,82000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,12325 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.655
Unit Price: 0,39000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG250ELL331MHB5D

DigiKey Part Number
565-1061-ND
Manufacturer
Manufacturer Product Number
ESMG250ELL331MHB5D
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
660 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLJ330M8X11.5Rubycon6.1961189-1251-ND0,48000 €Direct
25ZLQ330MEFC8X11.5Rubycon2.0481189-3643-ND0,49000 €Direct
EEU-FR1E331Panasonic Industry1.702P14415-ND0,61000 €Direct
UHV1E331MPDNichicon593493-16800-ND0,54000 €Direct
25YXG330MEFC8X11.5Rubycon2411189-1235-ND0,41000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes