



UVK1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5891-1-ND - Cut Tape (CT) 493-5891-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 585 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18040 € | 9,02 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,12458 € | 62,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11339 € | 113,39 € |
| 2.000 | 0,10409 € | 208,18 € |
| 3.000 | 0,09939 € | 298,17 € |
| 5.000 | 0,09415 € | 470,75 € |
| 7.000 | 0,09107 € | 637,49 € |
| 10.000 | 0,08810 € | 881,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

