
EKZH250ETD331MHB5D | |
|---|---|
DigiKey Part Number | 565-EKZH250ETD331MHB5DCT-ND - Cut Tape (CT) 565-EKZH250ETD331MHB5DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZH250ETD331MHB5D |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Obsolete | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ330M8X11.5 | Rubycon | 7.474 | 25YXJ330M8X11.5-ND | 0,42000 € | Parametric Equivalent |
| 25YXJ330MT78X11.5 | Rubycon | 0 | 25YXJ330MT78X11.5-ND | 0,09024 € | Parametric Equivalent |
| 25ZLH330MEFC8X11.5 | Rubycon | 7.048 | 1189-1875-ND | 0,41000 € | Parametric Equivalent |
| 25ZLH330MEFCCE8X11.5 | Rubycon | 659 | 1189-25ZLH330MEFCCE8X11.5-ND | 0,41000 € | Parametric Equivalent |
| 25ZLH330MEFCT78X11.5 | Rubycon | 1.192 | 1189-25ZLH330MEFCT78X11.5CT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

