Similar
Similar
Similar
Similar
Similar
Similar

MAZ41500MF | |
|---|---|
DigiKey Part Number | MAZ41500MFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAZ41500MF |
Description | DIODE ZENER 15V 370MW DO34 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 370 mW ±6% Through Hole DO34-A2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 10 V |
Packaging Tape & Box (TB) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO34-A2 |
Power - Max 370 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3024B-1E3 | Microchip Technology | 0 | 150-1N3024B-1E3-ND | 7,30336 € | Similar |
| 1N4109 | Microchip Technology | 156 | 1N4109-ND | 1,96000 € | Similar |
| 1N4109-1 | Microchip Technology | 0 | 1N4109-1-ND | 2,13343 € | Similar |
| 1N4469 | Microchip Technology | 232 | 1N4469MS-ND | 4,69000 € | Similar |
| 1N4469C | Microchip Technology | 0 | 150-1N4469C-ND | 15,44440 € | Similar |







