Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5929A | |
|---|---|
DigiKey Part Number | 1N5929A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5929A |
Description | DIODE ZENER 15V 1.25W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4469 | Microchip Technology | 232 | 1N4469MS-ND | 4,73000 € | Parametric Equivalent |
| 1N4469/TR | Microchip Technology | 0 | 150-1N4469/TR-ND | 5,35643 € | Parametric Equivalent |
| 1N4469C | Microchip Technology | 0 | 150-1N4469C-ND | 15,56800 € | Parametric Equivalent |
| 1N4469D | Microchip Technology | 0 | 150-1N4469D-ND | 19,47310 € | Parametric Equivalent |
| 1N4469E3 | Microchip Technology | 81 | 1N4469E3-ND | 4,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 4,96065 € | 833,39 € |
| Unit Price without VAT: | 4,96065 € |
|---|---|
| Unit Price with VAT: | 5,90317 € |






