Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5245C-TR | |
|---|---|
DigiKey Part Number | 1N5245C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5245C-TR |
Description | DIODE ZENER 15V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02464 € | 739,20 € |
| 60.000 | 0,02254 € | 1.352,40 € |
| 90.000 | 0,02146 € | 1.931,40 € |
| 150.000 | 0,02025 € | 3.037,50 € |
| 210.000 | 0,01954 € | 4.103,40 € |
| 300.000 | 0,01884 € | 5.652,00 € |
| Unit Price without VAT: | 0,02464 € |
|---|---|
| Unit Price with VAT: | 0,02932 € |






