Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

1N4744AE3/TR13 | |
|---|---|
DigiKey Part Number | 1N4744AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4744AE3/TR13 |
Description | DIODE ZENER 15V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4744AG | Microchip Technology | 0 | 150-1N4744AG-ND | 3,16637 € | Parametric Equivalent |
| 1N4744AG/TR | Microchip Technology | 0 | 150-1N4744AG/TR-ND | 3,33787 € | Parametric Equivalent |
| 1N4744AGE3 | Microchip Technology | 0 | 1N4744AGE3MS-ND | 2,66000 € | Parametric Equivalent |
| 1N5352BG | onsemi | 9.825 | 1N5352BGOS-ND | 0,63000 € | Similar |
| 1N5352BRLG | onsemi | 3.286 | 1N5352BRLGOSCT-ND | 0,69000 € | Similar |






