Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4744AG | |
|---|---|
DigiKey Part Number | 150-1N4744AG-ND |
Manufacturer | |
Manufacturer Product Number | 1N4744AG |
Description | DIODE ZENER 15V 1W DO41 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 14 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4744AG/TR | Microchip Technology | 0 | 150-1N4744AG/TR-ND | 3,31137 € | Parametric Equivalent |
| 1N4744AGE3 | Microchip Technology | 285 | 1N4744AGE3MS-ND | 2,63000 € | Parametric Equivalent |
| 1N4744A | Lumimax Optoelectronic Technology | 2.068 | 4491-1N4744A-ND | 0,08000 € | Parametric Equivalent |
| 1N4744A | onsemi | 41.376 | 1N4744A-ND | 0,22000 € | Parametric Equivalent |
| 1N4744A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4744ABKPBFREE-ND | 0,04772 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 262 | 3,16637 € | 829,59 € |
| Unit Price without VAT: | 3,16637 € |
|---|---|
| Unit Price with VAT: | 3,76798 € |









