Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4109-1 | |
|---|---|
DigiKey Part Number | 1N4109-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4109-1 |
Description | DIODE ZENER 15V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4109-1/TR | Microchip Technology | 0 | 150-1N4109-1/TR-ND | 2,32198 € | Parametric Equivalent |
| 1N4109D-1 | Microchip Technology | 0 | 1N4109D-1-ND | 5,81818 € | Parametric Equivalent |
| 1N4109D-1/TR | Microchip Technology | 0 | 150-1N4109D-1/TR-ND | 5,97647 € | Parametric Equivalent |
| 1N5535C | Microchip Technology | 0 | 150-1N5535C-ND | 9,98720 € | Parametric Equivalent |
| 1N5535C/TR | Microchip Technology | 0 | 150-1N5535C/TR-ND | 10,15870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 2,15049 € | 827,94 € |
| Unit Price without VAT: | 2,15049 € |
|---|---|
| Unit Price with VAT: | 2,55908 € |



