Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5245 | |
|---|---|
DigiKey Part Number | 150-1N5245-ND |
Manufacturer | |
Manufacturer Product Number | 1N5245 |
Description | DIODE ZENER 15V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5245/TR | Microchip Technology | 0 | 150-1N5245/TR-ND | 1,99216 € | Parametric Equivalent |
| 1N5245B | Microchip Technology | 875 | 1N5245BMS-ND | 1,70000 € | Parametric Equivalent |
| 1N5245B-1 | Microchip Technology | 0 | 150-1N5245B-1-ND | 1,86025 € | Parametric Equivalent |
| 1N5245B/TR | Microchip Technology | 0 | 150-1N5245B/TR-ND | 2,04495 € | Parametric Equivalent |
| 1N5245D | Microchip Technology | 0 | 150-1N5245D-ND | 5,27728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 910 | 1,82066 € | 1.656,80 € |
| Unit Price without VAT: | 1,82066 € |
|---|---|
| Unit Price with VAT: | 2,16659 € |





