Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct

EEV-HA1E470P | |
|---|---|
DigiKey Part Number | PCE3217TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1E470P |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1E470AP | Panasonic Industry | 1.593 | PCE4355CT-ND | 0,67000 € | Direct |
| EEE-FC1V470AP | Panasonic Industry | 571 | PCE4369CT-ND | 0,67000 € | Direct |
| EEE-HA1E470AP | Panasonic Industry | 1.567 | PCE4666CT-ND | 0,59000 € | Direct |
| EEE-HA1E470P | Panasonic Industry | 1.453 | PCE4205CT-ND | 0,54000 € | Direct |
| EEE-HAV470UAP | Panasonic Industry | 1.855 | PCE4731CT-ND | 0,59000 € | Direct |








