EEE-HB1E470AP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.567
Unit Price: 0,59000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.698
Unit Price: 0,54000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 38.190
Unit Price: 0,63000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.139
Unit Price: 0,54000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.843
Unit Price: 0,68000 €
Datasheet

Similar


Panasonic Industry
In Stock: 428
Unit Price: 0,57000 €
Datasheet

Similar


Panasonic Industry
In Stock: 28.588
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.103
Unit Price: 0,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 566
Unit Price: 0,54000 €
Datasheet

Similar


Panasonic Industry
In Stock: 176.670
Unit Price: 0,56000 €
Datasheet

Similar


Panasonic Industry
In Stock: 176
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.627
Unit Price: 0,80000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4.022
Unit Price: 1,34000 €
Datasheet

Similar


Chemi-Con
In Stock: 27.486
Unit Price: 0,37000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1E470AP

DigiKey Part Number
PCE4756TR-ND - Tape & Reel (TR)
PCE4756CT-ND - Cut Tape (CT)
PCE4756DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1E470AP
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1E470AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46600 €4,66 €
500,35160 €17,58 €
1000,31520 €31,52 €
5000,25230 €126,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22821 €228,21 €
2.0000,21203 €424,06 €
3.0000,20386 €611,58 €
5.0000,19476 €973,80 €
7.0000,18941 €1.325,87 €
10.0000,18425 €1.842,50 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €