
EMVH250ARA470MH63G | |
|---|---|
DigiKey Part Number | 565-EMVH250ARA470MH63GTR-ND - Tape & Reel (TR) 565-EMVH250ARA470MH63GCT-ND - Cut Tape (CT) 565-EMVH250ARA470MH63GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA470MH63G |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 102.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20329 € | 203,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,28740 € | 28,74 € |
| 500 | 0,22936 € | 114,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,23900 € | 11,95 € |
| 100 | 0,21250 € | 21,25 € |
| 500 | 0,16720 € | 83,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

