
EEE-TG1V470UP | |
|---|---|
DigiKey Part Number | PCE4116TR-ND - Tape & Reel (TR) PCE4116CT-ND - Cut Tape (CT) PCE4116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1V470UP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1V470UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,41980 € | 20,99 € |
| 100 | 0,37750 € | 37,75 € |
| 500 | 0,30466 € | 152,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27650 € | 276,50 € |
| 2.000 | 0,25774 € | 515,48 € |
| 3.000 | 0,24828 € | 744,84 € |
| 5.000 | 0,23773 € | 1.188,65 € |
| 7.000 | 0,23153 € | 1.620,71 € |
| 10.000 | 0,22554 € | 2.255,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

