
EEE-HAV470UAP | |
|---|---|
DigiKey Part Number | PCE4731TR-ND - Tape & Reel (TR) PCE4731CT-ND - Cut Tape (CT) PCE4731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAV470UAP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAV470UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 142.8 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1V470AP | Panasonic Industry | 860 | PCE4686CT-ND | 0,65000 € | Similar |
| EEE-HA1V470P | Panasonic Industry | 500 | PCE4246CT-ND | 0,59000 € | Similar |
| EEE-HB1V470AP | Panasonic Industry | 676 | PCE4776CT-ND | 0,81000 € | Similar |
| EEE-HA1V470UP | Panasonic Industry | 2.139 | PCE4247CT-ND | 0,49000 € | Parametric Equivalent |
| EEE-TG1V470UP | Panasonic Industry | 7.554 | PCE4116CT-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27460 € | 13,73 € |
| 100 | 0,24510 € | 24,51 € |
| 500 | 0,19430 € | 97,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17500 € | 175,00 € |
| 2.000 | 0,16193 € | 323,86 € |
| 3.000 | 0,15532 € | 465,96 € |
| 5.000 | 0,14796 € | 739,80 € |
| 7.000 | 0,14363 € | 1.005,41 € |
| 10.000 | 0,13945 € | 1.394,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

