EEV-FK1E221P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.398
Unit Price: 0,77000 €
Datasheet

Direct


Panasonic Industry
In Stock: 7.115
Unit Price: 0,99000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.660
Unit Price: 0,98000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 113
Unit Price: 0,98000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 244
Unit Price: 0,77000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.308
Unit Price: 0,90000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1
Unit Price: 1,12000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.840
Unit Price: 0,91000 €
Datasheet

Direct


Würth Elektronik
In Stock: 1.500
Unit Price: 0,63000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 56.798
Unit Price: 1,29000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 480
Unit Price: 3,24000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,34000 €
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1E221P

DigiKey Part Number
PCE3409TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1E221P
Description
CAP ALUM 220UF 20% 25V SMD
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1E221P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes