
EEE-FK1E221AP | |
|---|---|
DigiKey Part Number | PCE4416TR-ND - Tape & Reel (TR) PCE4416CT-ND - Cut Tape (CT) PCE4416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E221AP |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1H221AP | Panasonic Industry | 3.932 | PCE5025CT-ND | 1,02000 € | Upgrade |
| EEE-FT1H221GP | Panasonic Industry | 30 | PCE5120CT-ND | 1,10000 € | Upgrade |
| AFK227M35F24T-F | Cornell Dubilier Knowles | 18.841 | 338-2173-1-ND | 1,22000 € | Direct |
| 25TLV220M8X10.5 | Rubycon | 3.110 | 1189-2095-1-ND | 0,75000 € | Upgrade |
| 35TKV220M8X10.5 | Rubycon | 1.200 | 1189-2076-1-ND | 1,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,43360 € | 21,68 € |
| 100 | 0,39010 € | 39,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30942 € | 154,71 € |
| 1.000 | 0,28624 € | 286,24 € |
| 1.500 | 0,27454 € | 411,81 € |
| 2.500 | 0,26149 € | 653,73 € |
| 3.500 | 0,25382 € | 888,37 € |
| 5.000 | 0,24641 € | 1.232,05 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

