
AFK227M35F24T-F | |
|---|---|
DigiKey Part Number | 338-2173-2-ND - Tape & Reel (TR) 338-2173-1-ND - Cut Tape (CT) 338-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M35F24T-F |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Impedance 160 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78700 € | 7,87 € |
| 50 | 0,60500 € | 30,25 € |
| 100 | 0,54740 € | 54,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43194 € | 215,97 € |
| 1.000 | 0,40189 € | 401,89 € |
| 1.500 | 0,38674 € | 580,11 € |
| 2.500 | 0,36984 € | 924,60 € |
| 3.500 | 0,35991 € | 1.259,68 € |
| 5.000 | 0,35031 € | 1.751,55 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

